Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc

Номер на артикул на RS: 541-3322Марка: Littelfuse№ по каталога на производителя: 0251010.HAT1L
brand-logo

Технически документи

Спецификации

Current Rating

10A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Детайли за продукта

Littelfuse 251 Series Fast-acting

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

Може да се интересувате от
Axial lead 1 submin PCB F fuse,10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
€ 1,531Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,46

€ 1,146 Each (In a Pack of 10) (ex VAT)

Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
Изберете тип опаковка

€ 11,46

€ 1,146 Each (In a Pack of 10) (ex VAT)

Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Axial lead 1 submin PCB F fuse,10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
€ 1,531Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Current Rating

10A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Детайли за продукта

Littelfuse 251 Series Fast-acting

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

Може да се интересувате от
Axial lead 1 submin PCB F fuse,10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
€ 1,531Each (In a Pack of 5) (ex VAT)