Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse 2A F Glass Cartridge Fuse, 5 x 15mm

Номер на артикул на RS: 878-3564Марка: Littelfuse№ по каталога на производителя: 0225002.HXP
brand-logo

Технически документи

Спецификации

Current Rating

2A

Fuse Size

5 x 15mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

225

Страна на произход

China

Детайли за продукта

Littelfuse 224/225 Series 2AG Fast Acting Fuses

The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Може да се интересувате от
RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
€ 0,323Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse 2A F Glass Cartridge Fuse, 5 x 15mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse 2A F Glass Cartridge Fuse, 5 x 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
€ 0,323Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

2A

Fuse Size

5 x 15mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

225

Страна на произход

China

Детайли за продукта

Littelfuse 224/225 Series 2AG Fast Acting Fuses

The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Може да се интересувате от
RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
€ 0,323Each (In a Pack of 10) (ex VAT)