Littelfuse 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc

Технически документи
Спецификации
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
6.3 x 32mm
Current Rating
20A
Voltage Rating
32V dc
Lead Wire Length
8in
Lead Wire Size
14AWG
Страна на произход
Mexico
Детайли за продукта
In-Line Fuseholder
From Littlefuse, this In-Line Fuseholder is intended for use at 32V or less with fuses rated up to 20A when the proper spring is installed for fuse size.
€ 7,43
€ 1,485 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,43
€ 1,485 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,485 | € 7,43 |
25 - 45 | € 1,401 | € 7,00 |
50 - 120 | € 1,312 | € 6,56 |
125+ | € 1,216 | € 6,08 |
Технически документи
Спецификации
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
6.3 x 32mm
Current Rating
20A
Voltage Rating
32V dc
Lead Wire Length
8in
Lead Wire Size
14AWG
Страна на произход
Mexico
Детайли за продукта
In-Line Fuseholder
From Littlefuse, this In-Line Fuseholder is intended for use at 32V or less with fuses rated up to 20A when the proper spring is installed for fuse size.