Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse SMD Fuse Block 5A, 125V ac/dc

Номер на артикул на RS: 769-3716Марка: Littelfuse№ по каталога на производителя: 0154005.DRDistrelec Article No.: 13303237
brand-logo

Технически документи

Спецификации

Current Rating

5A

Voltage Rating

125V ac/dc

Mounting Style

Surface Mount

Mounting Style

Surface Mount

Operating Temperature Range

-55 → +125 °C

Operating Temperature Range

-55 → +125 °C

Детайли за продукта

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination

Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Може да се интересувате от
Nano2 SMD FF submin fuse w/holder,5A
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,36

€ 2,736 Each (In a Pack of 10) (ex VAT)

Littelfuse SMD Fuse Block 5A, 125V ac/dc

€ 27,36

€ 2,736 Each (In a Pack of 10) (ex VAT)

Littelfuse SMD Fuse Block 5A, 125V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 2,736€ 27,36
100 - 490€ 2,657€ 26,58
500 - 990€ 2,346€ 23,46
1000+€ 2,265€ 22,65
Може да се интересувате от
Nano2 SMD FF submin fuse w/holder,5A
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

5A

Voltage Rating

125V ac/dc

Mounting Style

Surface Mount

Mounting Style

Surface Mount

Operating Temperature Range

-55 → +125 °C

Operating Temperature Range

-55 → +125 °C

Детайли за продукта

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination

Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Може да се интересувате от
Nano2 SMD FF submin fuse w/holder,5A
P.O.A.Each (In a Pack of 10) (ex VAT)