Littelfuse 15A Inline Fuse Holder for 6.3 x 32mm Fuse, 500V ac

Номер на артикул на RS: 878-1259Марка: Littelfuse№ по каталога на производителя: 01500322HDistrelec Article No.: 30064135
brand-logo

Технически документи

Спецификации

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

15A

Voltage Rating

500V ac

Includes Indicator

No

Standards Met

UL Recognized File No:E14721

Lead Wire Length

8in

Lead Wire Size

18AWG

Series

150322

Compatible Fuse Diameter

6.3mm

Contact Material

Tin Plated Brass

Compatible Fuse Length

32mm

Детайли за продукта

Littelfuse 150 Series In-Line Fuseholders

The Littelfuse 150 series of in-line fuseholders have been professionally designed for use with 2AG, 5 x 20mm fuses (878-388) or 3AG/AB. The thermoplastic fuseholders have been designed for use at a maximum current rating of 5 amperes at 32V for the 2AG size fuses.

Designed for use at 32V of less for 2AG size fuses
Thermoplastic base

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,61

€ 7,61 Всеки (ex VAT)

Littelfuse 15A Inline Fuse Holder for 6.3 x 32mm Fuse, 500V ac

€ 7,61

€ 7,61 Всеки (ex VAT)

Littelfuse 15A Inline Fuse Holder for 6.3 x 32mm Fuse, 500V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 7,61
2 - 4€ 7,30
5 - 9€ 6,86
10+€ 6,55
Може да се интересувате от

Технически документи

Спецификации

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

15A

Voltage Rating

500V ac

Includes Indicator

No

Standards Met

UL Recognized File No:E14721

Lead Wire Length

8in

Lead Wire Size

18AWG

Series

150322

Compatible Fuse Diameter

6.3mm

Contact Material

Tin Plated Brass

Compatible Fuse Length

32mm

Детайли за продукта

Littelfuse 150 Series In-Line Fuseholders

The Littelfuse 150 series of in-line fuseholders have been professionally designed for use with 2AG, 5 x 20mm fuses (878-388) or 3AG/AB. The thermoplastic fuseholders have been designed for use at a maximum current rating of 5 amperes at 32V for the 2AG size fuses.

Designed for use at 32V of less for 2AG size fuses
Thermoplastic base

Може да се интересувате от