Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac

Номер на артикул на RS: 878-3882Марка: Littelfuse№ по каталога на производителя: 01500274ZDistrelec Article No.: 30408821
brand-logo

Технически документи

Спецификации

Fuse Holder Type

Inline

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Series

150

Compatible Fuse Diameter

5mm

Compatible Fuse Sizes

2AG

Compatible Fuse Length

20mm

Standards Met

Pb, RoHS Compliant

Lead Wire Length

0.104in

Gauge Piece Colour

Black

Lead Wire Size

16AWG

Contact Material

Brass

Distrelec Product Id

30408821

Страна на произход

China

Детайли за продукта

Littelfuse 150 Series In-line Fuse Holders 5x20mm

From Littelfuse, the 150 series of in-line fuse holders designed for housing 5x15mm (2AG) and 5x20mm cartridge fuses. With a robust screw locking mechanism, the fully enclosed fuse holders can withstand 10lb’s of pull making them safe and secure. In-line fuse holders enable easy access for the inspection of or replacement of damaged or blown fuses.

The 150 series of in-line fuse holders are manufactured from high-quality UL94 V-0 nylon body and brass contacts. Each holder includes pre-terminated 13 inches of (330mm) red 16 AWG stranded tails for easy connection. Littelfuse 150 in-line fuse holders are an economical and versatile fuse holder for everyday environments. Ideal for electrical maintenance, repair or new designs.

Features and Benefits

• Robust and reliable
• Single fuse holder
• Compact design
• Black nylon body UL94 V-0
• A simple threaded coupling mechanism
• 16 AWG red wire leads
• Brass terminals
• Wide temperature range -40°C to + 80°C
• Withstands 10lbs. pull-on connecting leads
• Accommodates both 5 x 15 mm and 5 x 20 mm glass cartridge fuses

Applications

Cartridge fuses and inline fuse holders are used for protecting a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
• Switches and relays
• Automotive

Може да се интересувате от
Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 50V ac
€ 12,303Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 34,19

€ 3,419 Each (In a Pack of 10) (ex VAT)

Littelfuse 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac

€ 34,19

€ 3,419 Each (In a Pack of 10) (ex VAT)

Littelfuse 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 3,419€ 34,19
20 - 40€ 3,283€ 32,83
50 - 90€ 3,078€ 30,78
100+€ 2,942€ 29,42
Може да се интересувате от
Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 50V ac
€ 12,303Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Fuse Holder Type

Inline

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Series

150

Compatible Fuse Diameter

5mm

Compatible Fuse Sizes

2AG

Compatible Fuse Length

20mm

Standards Met

Pb, RoHS Compliant

Lead Wire Length

0.104in

Gauge Piece Colour

Black

Lead Wire Size

16AWG

Contact Material

Brass

Distrelec Product Id

30408821

Страна на произход

China

Детайли за продукта

Littelfuse 150 Series In-line Fuse Holders 5x20mm

From Littelfuse, the 150 series of in-line fuse holders designed for housing 5x15mm (2AG) and 5x20mm cartridge fuses. With a robust screw locking mechanism, the fully enclosed fuse holders can withstand 10lb’s of pull making them safe and secure. In-line fuse holders enable easy access for the inspection of or replacement of damaged or blown fuses.

The 150 series of in-line fuse holders are manufactured from high-quality UL94 V-0 nylon body and brass contacts. Each holder includes pre-terminated 13 inches of (330mm) red 16 AWG stranded tails for easy connection. Littelfuse 150 in-line fuse holders are an economical and versatile fuse holder for everyday environments. Ideal for electrical maintenance, repair or new designs.

Features and Benefits

• Robust and reliable
• Single fuse holder
• Compact design
• Black nylon body UL94 V-0
• A simple threaded coupling mechanism
• 16 AWG red wire leads
• Brass terminals
• Wide temperature range -40°C to + 80°C
• Withstands 10lbs. pull-on connecting leads
• Accommodates both 5 x 15 mm and 5 x 20 mm glass cartridge fuses

Applications

Cartridge fuses and inline fuse holders are used for protecting a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
• Switches and relays
• Automotive

Може да се интересувате от
Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 50V ac
€ 12,303Each (In a Pack of 5) (ex VAT)