Littelfuse 20A Inline Fuse Holder, 32V dc

Технически документи
Спецификации
Brand
LittelfuseFuse Holder Type
Inline
Current Rating
20A
Voltage Rating
32V dc
Compatible Fuse Diameter
1/4in
Contact Material
Tin Plated Brass
Compatible Fuse Length
1-1/16 in, 1-1/4 in, 1-7/8 in
Standards Met
Lead (Pb)Free, RoHS Compliant
Lead Wire Length
19in
Lead Wire Size
14AWG
Series
155
Страна на произход
China
Детайли за продукта
Littelfuse 3AG Fuseholders
The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.
Shock-safe design
20mm x 5mm diameter
€ 42,79
€ 4,279 Each (In a Pack of 10) (ex VAT)
10
€ 42,79
€ 4,279 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 4,279 | € 42,79 |
20 - 40 | € 4,107 | € 41,07 |
50 - 90 | € 3,851 | € 38,51 |
100+ | € 3,679 | € 36,79 |
Технически документи
Спецификации
Brand
LittelfuseFuse Holder Type
Inline
Current Rating
20A
Voltage Rating
32V dc
Compatible Fuse Diameter
1/4in
Contact Material
Tin Plated Brass
Compatible Fuse Length
1-1/16 in, 1-1/4 in, 1-7/8 in
Standards Met
Lead (Pb)Free, RoHS Compliant
Lead Wire Length
19in
Lead Wire Size
14AWG
Series
155
Страна на произход
China
Детайли за продукта
Littelfuse 3AG Fuseholders
The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.
Shock-safe design
20mm x 5mm diameter