Lite-On Bridge Rectifier, 1.5A, 100V, 4-Pin

Номер на артикул на RS: 701-0278Марка: Lite-On№ по каталога на производителя: W01G
brand-logo

Технически документи

Спецификации

Brand

Lite-On

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

9.86 (Dia.) x 4.6mm

Height

4.6mm

Diameter

9.86mm

Детайли за продукта

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin
€ 0,468Each (In a Pack of 20) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lite-On Bridge Rectifier, 1.5A, 100V, 4-Pin
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lite-On Bridge Rectifier, 1.5A, 100V, 4-Pin

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin
€ 0,468Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

Lite-On

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

9.86 (Dia.) x 4.6mm

Height

4.6mm

Diameter

9.86mm

Детайли за продукта

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin
€ 0,468Each (In a Pack of 20) (ex VAT)