Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lite-On, LTV-3150M-L DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP

Номер на артикул на RS: 127-8458Марка: Lite-On№ по каталога на производителя: LTV-3150M-L
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

42 (Output) ns, 500 (Input) ns

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

50 (Output) ns, 500 (Input) ns

Series

LTV

Special Features

1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System

Детайли за продукта

Gate Drive Optocouplers, Lite-On

Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.

Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS

Optocouplers, Lite-On

Информацията за складовите наличности временно не е налична.

€ 9,03

€ 1,807 Each (In a Pack of 5) (ex VAT)

Lite-On, LTV-3150M-L DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP
Изберете тип опаковка

€ 9,03

€ 1,807 Each (In a Pack of 5) (ex VAT)

Lite-On, LTV-3150M-L DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

42 (Output) ns, 500 (Input) ns

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

50 (Output) ns, 500 (Input) ns

Series

LTV

Special Features

1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System

Детайли за продукта

Gate Drive Optocouplers, Lite-On

Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.

Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS

Optocouplers, Lite-On