Технически документи
Спецификации
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3020 (1208) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
130 °
Dominant Wavelength
631 nm
Dimensions
3 x 1 x 2mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
€ 9,35
€ 0,075 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
€ 9,35
€ 0,075 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
125 - 225 | € 0,075 | € 1,87 |
250 - 600 | € 0,072 | € 1,81 |
625 - 1225 | € 0,068 | € 1,70 |
1250+ | € 0,055 | € 1,37 |
Технически документи
Спецификации
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3020 (1208) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
130 °
Dominant Wavelength
631 nm
Dimensions
3 x 1 x 2mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°