Технически документи
Спецификации
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3125 (1210)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
850 mcd
Number of Pins
2
Viewing Angle
25 °
Lens Shape
Round
Dominant Wavelength
631 nm
Dimensions
3.2 x 2.4mm
Lens Colour
Clear
Детайли за продукта
Lite-On C930 Series Chip LED
The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.
Features of the C930 series:
Viewing angle 25°
1210 package
Surface mount (SMT)
Single Colour
Variety of colour options
Dome lens
Visible Light LEDs, Lite-On
€ 78,44
€ 0,052 Each (On a Reel of 1500) (ex VAT)
1500
€ 78,44
€ 0,052 Each (On a Reel of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3125 (1210)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
850 mcd
Number of Pins
2
Viewing Angle
25 °
Lens Shape
Round
Dominant Wavelength
631 nm
Dimensions
3.2 x 2.4mm
Lens Colour
Clear
Детайли за продукта
Lite-On C930 Series Chip LED
The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.
Features of the C930 series:
Viewing angle 25°
1210 package
Surface mount (SMT)
Single Colour
Variety of colour options
Dome lens