Технически документи
Спецификации
Brand
Lite-OnLED Colours
Blue
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 1206:
Industry standard 1206 package
3.2 x 1.6 x 1.1 mm package size
Colourless diffused resin
Suitable for all SMT assembly methods, including IR reflow
€ 1,49
€ 0,06 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 1,49
€ 0,06 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Lite-OnLED Colours
Blue
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 1206:
Industry standard 1206 package
3.2 x 1.6 x 1.1 mm package size
Colourless diffused resin
Suitable for all SMT assembly methods, including IR reflow