Технически документи
Спецификации
Brand
LinxInternal/External
Internal
RF Protocols
WiFi
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz, 6 GHz
Antenna Mounting Type
Through Hole
Mounting Type
Through Hole
Gain
3.5 dBi, 3.8 dBi
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Weight
0.4g
Height
15mm
Width
9.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
MSA
Страна на произход
Taiwan, Province Of China
€ 90,01
€ 0,667 Each (In a Tray of 135) (ex VAT)
135
€ 90,01
€ 0,667 Each (In a Tray of 135) (ex VAT)
135
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
135 - 135 | € 0,667 | € 90,01 |
270+ | € 0,633 | € 85,52 |
Технически документи
Спецификации
Brand
LinxInternal/External
Internal
RF Protocols
WiFi
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz, 6 GHz
Antenna Mounting Type
Through Hole
Mounting Type
Through Hole
Gain
3.5 dBi, 3.8 dBi
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Weight
0.4g
Height
15mm
Width
9.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
MSA
Страна на произход
Taiwan, Province Of China