Технически документи
Спецификации
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
External
Antenna Physical Form
Square
Frequency Range
698 → 2700 MHz
Mounting Type
PCB
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
1.5g
Height
10mm
Width
2.8mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Series
SP610
Страна на произход
China
€ 3 037,71
€ 3,038 Each (On a Reel of 1000) (ex VAT)
1000
€ 3 037,71
€ 3,038 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 1000 | € 3,038 | € 3 037,71 |
2000+ | € 2,958 | € 2 958,23 |
Технически документи
Спецификации
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
External
Antenna Physical Form
Square
Frequency Range
698 → 2700 MHz
Mounting Type
PCB
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
1.5g
Height
10mm
Width
2.8mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Series
SP610
Страна на произход
China