Технически документи
Спецификации
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE Cat-M), 5G, ISM Band, NB IoT
Frequency Range
410-430 MHz, 450-470 MHz, 617 - 698 MHz, 698 - 803 MHz, 791 - 960 MHz, 1710 - 2200 MHz, 2300 - 2400 MHz, 2496 - 2690 MHz, 3300 - 3800 MHz, 3550 - 3700 MHz, 3700 - 4200 MHz, 4400 - 5000 MHz
Connector Type
SMA
Internal/External
External
Antenna Physical Form
Puck
Antenna Mounting Type
SMD
Lead Length
1m
Series
SPS
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Includes Lead
Yes
Connector Gender
Male
Страна на произход
Taiwan, Province Of China
€ 39,53
€ 39,53 Всеки (ex VAT)
1
€ 39,53
€ 39,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 39,53 |
10 - 24 | € 37,43 |
25 - 99 | € 34,43 |
100 - 249 | € 30,05 |
250+ | € 29,21 |
Технически документи
Спецификации
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE Cat-M), 5G, ISM Band, NB IoT
Frequency Range
410-430 MHz, 450-470 MHz, 617 - 698 MHz, 698 - 803 MHz, 791 - 960 MHz, 1710 - 2200 MHz, 2300 - 2400 MHz, 2496 - 2690 MHz, 3300 - 3800 MHz, 3550 - 3700 MHz, 3700 - 4200 MHz, 4400 - 5000 MHz
Connector Type
SMA
Internal/External
External
Antenna Physical Form
Puck
Antenna Mounting Type
SMD
Lead Length
1m
Series
SPS
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Includes Lead
Yes
Connector Gender
Male
Страна на произход
Taiwan, Province Of China