Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 2W Average Power Rating

Номер на артикул на RS: 328-882Марка: Linx№ по каталога на производителя: 2467941-1
brand-logo
Преглед на всички в RF терминатори

Технически документи

Спецификации

Brand

Linx

Interface Type

SMA

Gender

Female

Body Orientation

Straight

Mounting Type

Free Hanging (In Line)

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

18GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 417,66

€ 2 417,66 1 Box of 1 (ex VAT)

Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 2W Average Power Rating

€ 2 417,66

€ 2 417,66 1 Box of 1 (ex VAT)

Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 2W Average Power Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Linx

Interface Type

SMA

Gender

Female

Body Orientation

Straight

Mounting Type

Free Hanging (In Line)

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

18GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more