Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lindstrom 110 mm, Stainless Steel, ESD Tweezers

Номер на артикул на RS: 476-8198Марка: Lindstrom№ по каталога на производителя: TL 4-SA-SLDistrelec Article No.: 30422461
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Material

Stainless Steel

Orientation

Straight

Overall Length

110 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

30422461

Страна на произход

Switzerland

Детайли за продукта

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Може да се интересувате от
Bahco 110 mm, Stainless Steel, ESD Tweezers
€ 24,77Всеки (ex VAT)
Bahco 115 mm, Stainless Steel, ESD Tweezers
€ 32,51Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers
€ 25,84Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers
€ 25,43Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,58

€ 27,58 Всеки (ex VAT)

Lindstrom 110 mm, Stainless Steel, ESD Tweezers

€ 27,58

€ 27,58 Всеки (ex VAT)

Lindstrom 110 mm, Stainless Steel, ESD Tweezers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bahco 110 mm, Stainless Steel, ESD Tweezers
€ 24,77Всеки (ex VAT)
Bahco 115 mm, Stainless Steel, ESD Tweezers
€ 32,51Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers
€ 25,84Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers
€ 25,43Всеки (ex VAT)

Технически документи

Спецификации

Material

Stainless Steel

Orientation

Straight

Overall Length

110 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

30422461

Страна на произход

Switzerland

Детайли за продукта

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Може да се интересувате от
Bahco 110 mm, Stainless Steel, ESD Tweezers
€ 24,77Всеки (ex VAT)
Bahco 115 mm, Stainless Steel, ESD Tweezers
€ 32,51Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers
€ 25,84Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers
€ 25,43Всеки (ex VAT)