Lindstrom Long Nose Pliers, 158.5 mm Overall, Straight Tip, 32mm Jaw, ESD

Номер на артикул на RS: 228-4092Марка: Lindstrom№ по каталога на производителя: RX 7891Distrelec Article No.: 18044893
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Plier Type

Long Nose Pliers

Overall Length

158.5 mm

ESD Safe

Yes

Material

Steel

Tip Style

Straight

Jaw Length

32mm

Страна на произход

Sweden

Детайли за продукта

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

€ 106,27

€ 106,27 Всеки (ex VAT)

Lindstrom Long Nose Pliers, 158.5 mm Overall, Straight Tip, 32mm Jaw, ESD

€ 106,27

€ 106,27 Всеки (ex VAT)

Lindstrom Long Nose Pliers, 158.5 mm Overall, Straight Tip, 32mm Jaw, ESD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Plier Type

Long Nose Pliers

Overall Length

158.5 mm

ESD Safe

Yes

Material

Steel

Tip Style

Straight

Jaw Length

32mm

Страна на произход

Sweden

Детайли за продукта

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1