Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm Overall, 20mm Jaw

Номер на артикул на RS: 609-770Марка: Lindstrom№ по каталога на производителя: 7590
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

120 mm

ESD Safe

No

Material

Steel

Jaw Length

20mm

Model Number

7590

Страна на произход

Spain

Детайли за продукта

Lindstrom ’Supreme’ Pliers

A comprehensive range of ’Supreme’ high quality pliers.

Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring

€ 67,35

€ 67,35 Всеки (ex VAT)

Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm Overall, 20mm Jaw

€ 67,35

€ 67,35 Всеки (ex VAT)

Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm Overall, 20mm Jaw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

120 mm

ESD Safe

No

Material

Steel

Jaw Length

20mm

Model Number

7590

Страна на произход

Spain

Детайли за продукта

Lindstrom ’Supreme’ Pliers

A comprehensive range of ’Supreme’ high quality pliers.

Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring