Limitor Thermal Fuse +99°C 15 A, 250V ac

Номер на артикул на RS: 797-6064Марка: Limitor№ по каталога на производителя: SF 094 R
brand-logo

Технически документи

Спецификации

Brand

Limitor

Functioning Temperature

+99°C

Holding Temperature

+84°C

Maximum Current

15 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SF/R

Body Diameter

4mm

Body Height

8.5mm

Body Length

8.5mm

Body Width

4mm

Wire Diameter

1mm

Wire Length

18.5mm

Fuse Type

Thermal Cutoff

Детайли за продукта

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Approvals

VDE, SEV, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

€ 9,52

€ 0,952 Each (In a Pack of 10) (ex VAT)

Limitor Thermal Fuse +99°C 15 A, 250V ac

€ 9,52

€ 0,952 Each (In a Pack of 10) (ex VAT)

Limitor Thermal Fuse +99°C 15 A, 250V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,952€ 9,52
100 - 240€ 0,858€ 8,58
250 - 490€ 0,812€ 8,12
500+€ 0,764€ 7,64

Технически документи

Спецификации

Brand

Limitor

Functioning Temperature

+99°C

Holding Temperature

+84°C

Maximum Current

15 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SF/R

Body Diameter

4mm

Body Height

8.5mm

Body Length

8.5mm

Body Width

4mm

Wire Diameter

1mm

Wire Length

18.5mm

Fuse Type

Thermal Cutoff

Детайли за продукта

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Approvals

VDE, SEV, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.