Limitor Thermal Fuse +110°C 2.5 A, 250V ac

Номер на артикул на RS: 204-7455Марка: Limitor№ по каталога на производителя: Q82 A 110 05 100
brand-logo

Технически документи

Спецификации

Brand

Limitor

Functioning Temperature

+110°C

Maximum Current

2.5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Body Height

8mm

Body Length

17.5mm

Body Width

4mm

Wire Diameter

0.51mm

Wire Length

100mm

Страна на произход

Germany

Детайли за продукта

Q82 Series

Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation

Approvals

VDE, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Може да се интересувате от
Limitor Thermal Fuse +110°C 2.5 A, 250V ac
€ 5,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Limitor Thermal Fuse +110°C 2.5 A, 250V ac

P.O.A.

Limitor Thermal Fuse +110°C 2.5 A, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Limitor Thermal Fuse +110°C 2.5 A, 250V ac
€ 5,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

Limitor

Functioning Temperature

+110°C

Maximum Current

2.5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Body Height

8mm

Body Length

17.5mm

Body Width

4mm

Wire Diameter

0.51mm

Wire Length

100mm

Страна на произход

Germany

Детайли за продукта

Q82 Series

Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation

Approvals

VDE, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Може да се интересувате от
Limitor Thermal Fuse +110°C 2.5 A, 250V ac
€ 5,90Всеки (ex VAT)