Limitor Fuse Clip

Технически документи
Спецификации
Brand
LimitorСтрана на произход
Germany
Детайли за продукта
Q82 Series
Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
Approvals
VDE, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
€ 6,41
€ 0,641 Each (In a Pack of 10) (ex VAT)
10
€ 6,41
€ 0,641 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 240 | € 0,641 | € 6,41 |
| 250 - 990 | € 0,589 | € 5,89 |
| 1000 - 2490 | € 0,561 | € 5,61 |
| 2500 - 4990 | € 0,549 | € 5,49 |
| 5000+ | € 0,415 | € 4,15 |
Технически документи
Спецификации
Brand
LimitorСтрана на произход
Germany
Детайли за продукта
Q82 Series
Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
Approvals
VDE, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.