Limitor Thermal Fuse +102°C 3 A, 250V ac

Номер на артикул на RS: 124-5056Марка: Limitor№ по каталога на производителя: A1-3AF
brand-logo

Технически документи

Спецификации

Brand

Limitor

Functioning Temperature

+102°C

Holding Temperature

+40°C

Maximum Current

3 A

Voltage Rating

250V ac

Lead Orientation

Radial

Series

A-3A-F

Body Height

6.3mm

Body Length

6.2mm

Body Width

2.5mm

Wire Diameter

0.6mm

Fuse Type

Thermal Cutoff

Страна на произход

China

Детайли за продукта

Limitor AUPO Radial Thermal Fuses

The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.

Features and Benefits

Extremely sensitive to ambient temperature
Precise and stable functioning temperature
Compact and reliable
Epoxy sealed structure
Approved by various international standards

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Може да се интересувате от
Limitor Thermal Fuse +98°C 3 A, 250V
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 5,27

€ 1,054 Each (In a Pack of 5) (ex VAT)

Limitor Thermal Fuse +102°C 3 A, 250V ac

€ 5,27

€ 1,054 Each (In a Pack of 5) (ex VAT)

Limitor Thermal Fuse +102°C 3 A, 250V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 120€ 1,054€ 5,27
125 - 495€ 0,999€ 4,99
500 - 1245€ 0,928€ 4,64
1250 - 2495€ 0,827€ 4,14
2500+€ 0,728€ 3,64
Може да се интересувате от
Limitor Thermal Fuse +98°C 3 A, 250V
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Limitor

Functioning Temperature

+102°C

Holding Temperature

+40°C

Maximum Current

3 A

Voltage Rating

250V ac

Lead Orientation

Radial

Series

A-3A-F

Body Height

6.3mm

Body Length

6.2mm

Body Width

2.5mm

Wire Diameter

0.6mm

Fuse Type

Thermal Cutoff

Страна на произход

China

Детайли за продукта

Limitor AUPO Radial Thermal Fuses

The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.

Features and Benefits

Extremely sensitive to ambient temperature
Precise and stable functioning temperature
Compact and reliable
Epoxy sealed structure
Approved by various international standards

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Може да се интересувате от
Limitor Thermal Fuse +98°C 3 A, 250V
P.O.A.Each (In a Pack of 5) (ex VAT)