Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Liff 5 bar, Water Filter Kit

Номер на артикул на RS: 243-3288Марка: Liff№ по каталога на производителя: NCP1
brand-logo

Технически документи

Спецификации

Brand

Liff

Compatible Cartridges

CI, CR10, MX1, NCSW, NCY, NSW25, NSW5, PP, RI

Kit Contents

10 mm Flexible Pipe (1.5 m), Chromed Touch Tap, Fittings, NP1 Filter Housing with Support Bracket & Wrench, Self Piercing Valve, User Manual

Maximum Working Pressure

5 bar

Детайли за продукта

LIFF Drinking Water Filter Kit

Included in Filter Kit:,NP1 filter housing with support bracket and wrench.,Self piercing valve with built in non-return,Chromed Touch Tap,1.5 metres of 10mm flexible pipe,All fittings (excluding cartridge) to complete installation,Instruction leaflet

A complete kit, based on the NP1 filter housing. See NP1 for full filter housing and element specification

Може да се интересувате от
RS PRO 5 bar Undersink, Water Filter Kit
€ 154,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Liff 5 bar, Water Filter Kit

P.O.A.

Liff 5 bar, Water Filter Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5 bar Undersink, Water Filter Kit
€ 154,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

Liff

Compatible Cartridges

CI, CR10, MX1, NCSW, NCY, NSW25, NSW5, PP, RI

Kit Contents

10 mm Flexible Pipe (1.5 m), Chromed Touch Tap, Fittings, NP1 Filter Housing with Support Bracket & Wrench, Self Piercing Valve, User Manual

Maximum Working Pressure

5 bar

Детайли за продукта

LIFF Drinking Water Filter Kit

Included in Filter Kit:,NP1 filter housing with support bracket and wrench.,Self piercing valve with built in non-return,Chromed Touch Tap,1.5 metres of 10mm flexible pipe,All fittings (excluding cartridge) to complete installation,Instruction leaflet

A complete kit, based on the NP1 filter housing. See NP1 for full filter housing and element specification

Може да се интересувате от
RS PRO 5 bar Undersink, Water Filter Kit
€ 154,91Всеки (ex VAT)