Технически документи
Спецификации
Brand
LiffCompatible Cartridges
HF 10 in Length
Colour
Blue
Maximum Flow Without Cartridge
76L/min
Inlet & Outlet Connection
1 in BSPP
Maximum Working Pressure
8 bar
Inlet & Outlet Size
1in
Inlet & Outlet Thread Standard
BSPP
Детайли за продукта
LIFF Model HF76, 10 in. High Flow Housing
High flow filter housing manufactured in FDA grade reinforced polypropylene
Supplied with built in pressure relief valve, support bracket, bowl wrench, 2 male to male nipples and instruction leaflet
For use with the Model SW5-76 and HFPL filter cartridges (stock numbers 295-3344 and 295-3350 respectively)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LiffCompatible Cartridges
HF 10 in Length
Colour
Blue
Maximum Flow Without Cartridge
76L/min
Inlet & Outlet Connection
1 in BSPP
Maximum Working Pressure
8 bar
Inlet & Outlet Size
1in
Inlet & Outlet Thread Standard
BSPP
Детайли за продукта
LIFF Model HF76, 10 in. High Flow Housing
High flow filter housing manufactured in FDA grade reinforced polypropylene
Supplied with built in pressure relief valve, support bracket, bowl wrench, 2 male to male nipples and instruction leaflet
For use with the Model SW5-76 and HFPL filter cartridges (stock numbers 295-3344 and 295-3350 respectively)