Licefa Plastic Equipment case

Номер на артикул на RS: 525-3978Марка: Licefa№ по каталога на производителя: K 2000 ESD RASTER
brand-logo

Технически документи

Спецификации

Brand

Licefa

Material

ABS

Internal Height

250 mm

Internal Width

340 mm

Internal Depth

53mm

Internal Dimensions

250 x 340 x 53mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Страна на произход

Germany

Детайли за продукта

Licefa Conductive Equipment Cases and Inserts

Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.

Features and benefits

• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes

What are these cases also known as?

• ESD Case
• Anti-Static Case
• Conductive Case

Why purchase these case?

• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.

Application Information

Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.

Може да се интересувате от
RS PRO Plastic Equipment case, 360 x 450 x 140mm
€ 56,78Всеки (ex VAT)

€ 56,95

€ 56,95 Всеки (ex VAT)

Licefa Plastic Equipment case

€ 56,95

€ 56,95 Всеки (ex VAT)

Licefa Plastic Equipment case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Plastic Equipment case, 360 x 450 x 140mm
€ 56,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

Licefa

Material

ABS

Internal Height

250 mm

Internal Width

340 mm

Internal Depth

53mm

Internal Dimensions

250 x 340 x 53mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Страна на произход

Germany

Детайли за продукта

Licefa Conductive Equipment Cases and Inserts

Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.

Features and benefits

• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes

What are these cases also known as?

• ESD Case
• Anti-Static Case
• Conductive Case

Why purchase these case?

• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.

Application Information

Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.

Може да се интересувате от
RS PRO Plastic Equipment case, 360 x 450 x 140mm
€ 56,78Всеки (ex VAT)