Технически документи
Спецификации
Brand
LexarSD Card Type
Micro SD Card
Card Format
MicroSDXC
Capacity
128 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
X Speed Rating
633x
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Lexar 633x microSDHC/microSDXC UHS-I cards
Lexar High-Performance 633x microSDHC/microSDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs
Quickly captures, stores, plays back, and transfers media files
Leverages UHS-I technology for a transfer speed up to 95 MB/s (633x)
Stores more than 36 hours of HD video; 67600 photos; or 58100 songs
Includes high-speed, Class 10 card and SD adapter
Verified to be compatible with GoPro cameras (32GB-200GB)
MicroSD/SDHC/SDXC Cards
€ 41,78
€ 41,78 Всеки (ex VAT)
1
€ 41,78
€ 41,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LexarSD Card Type
Micro SD Card
Card Format
MicroSDXC
Capacity
128 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
X Speed Rating
633x
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Lexar 633x microSDHC/microSDXC UHS-I cards
Lexar High-Performance 633x microSDHC/microSDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs
Quickly captures, stores, plays back, and transfers media files
Leverages UHS-I technology for a transfer speed up to 95 MB/s (633x)
Stores more than 36 hours of HD video; 67600 photos; or 58100 songs
Includes high-speed, Class 10 card and SD adapter
Verified to be compatible with GoPro cameras (32GB-200GB)