Lexar JumpDrive 32 GB USB 3.0 USB Stick

Номер на артикул на RS: 865-9152Марка: Lexar№ по каталога на производителя: LJDP20-32GCRBEU
brand-logo
Преглед на всички в USB стикове

Технически документи

Спецификации

Brand

Lexar

Capacity

32 GB

Model

JumpDrive

USB Specification

USB 3.0

Self-Destruct

No

Encryption Level

AES-256

Детайли за продукта

Lexar® JumpDrive P20 USB 3.0 Flash Drive

One of the fastest USB 3.0 flash drives available, Lexar® JumpDrive® P20 allows you to quickly transfer files, with speeds up to 400MB/s read and 270MB/s write.* The drive boasts a sleek metal alloy design and includes EncryptStick™ Lite software to protect files.

Among the fastest USB flash drives available, with speeds up to 400MB/s read and 270MB/s write*
Sleek design with metal alloy base and high-gloss mirror finish top
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers files, photos, videos, and more
High-capacity options to store more files on the go
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Limited lifetime warranty

Може да се интересувате от

P.O.A.

Lexar JumpDrive 32 GB USB 3.0 USB Stick

P.O.A.

Lexar JumpDrive 32 GB USB 3.0 USB Stick

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lexar

Capacity

32 GB

Model

JumpDrive

USB Specification

USB 3.0

Self-Destruct

No

Encryption Level

AES-256

Детайли за продукта

Lexar® JumpDrive P20 USB 3.0 Flash Drive

One of the fastest USB 3.0 flash drives available, Lexar® JumpDrive® P20 allows you to quickly transfer files, with speeds up to 400MB/s read and 270MB/s write.* The drive boasts a sleek metal alloy design and includes EncryptStick™ Lite software to protect files.

Among the fastest USB flash drives available, with speeds up to 400MB/s read and 270MB/s write*
Sleek design with metal alloy base and high-gloss mirror finish top
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers files, photos, videos, and more
High-capacity options to store more files on the go
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Limited lifetime warranty

Може да се интересувате от