Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lenze Universal Joint U5-355 991, Double, Needle Roller, Bore 25mm, 163mm Length

Номер на артикул на RS: 492-3727Марка: Lenze№ по каталога на производителя: U5-355 991

Технически документи

Спецификации

Brand

Lenze

Bore

25mm

Number of Joints

Double

Hub Outer Diameter

50mm

Overall Length

163mm

Joint Type

Needle Roller

Hub Type

Bored Hub - Plain

Maximum Working Angle

10°

Peak Torque

220Nm

Material

Carbon Steel

Maximum Speed

200rpm

Страна на произход

Italy

Детайли за продукта

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lenze Universal Joint U5-355 991, Double, Needle Roller, Bore 25mm, 163mm Length

P.O.A.

Lenze Universal Joint U5-355 991, Double, Needle Roller, Bore 25mm, 163mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lenze

Bore

25mm

Number of Joints

Double

Hub Outer Diameter

50mm

Overall Length

163mm

Joint Type

Needle Roller

Hub Type

Bored Hub - Plain

Maximum Working Angle

10°

Peak Torque

220Nm

Material

Carbon Steel

Maximum Speed

200rpm

Страна на произход

Italy

Детайли за продукта

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

Може да се интересувате от