Lenze Locking Bush ETP CLASSIC 32MM, 60mm Shaft Diameter
Технически документи
Спецификации
Brand
LenzeShaft Diameter
60mm
Outside Diameter
32mm
Locking Bush Type
Locking Bush
Flange Diameter
43mm
Length
57mm
Rated Torque
420Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Страна на произход
Japan
Детайли за продукта
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C
€ 243,76
€ 243,76 Всеки (ex VAT)
1
€ 243,76
€ 243,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 243,76 |
5 - 9 | € 234,01 |
10+ | € 229,14 |
Технически документи
Спецификации
Brand
LenzeShaft Diameter
60mm
Outside Diameter
32mm
Locking Bush Type
Locking Bush
Flange Diameter
43mm
Length
57mm
Rated Torque
420Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Страна на произход
Japan
Детайли за продукта
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C