Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP50, Redel P Series

Номер на артикул на RS: 466-942Марка: LEMO№ по каталога на производителя: PKH.N0.3GL.AG
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

9.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Страна на произход

Switzerland

Детайли за продукта

1P Series Power Connectors

Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices

Plastic shell design
Sterilizable by gas or steam
PEEK insulator

Redel (Plastic)

Информацията за складовите наличности временно не е налична.

€ 18,66

€ 18,66 Всеки (ex VAT)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP50, Redel P Series

€ 18,66

€ 18,66 Всеки (ex VAT)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP50, Redel P Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,66
5 - 9€ 18,10
10 - 19€ 17,52
20 - 49€ 16,97
50+€ 16,06

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

9.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Страна на произход

Switzerland

Детайли за продукта

1P Series Power Connectors

Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices

Plastic shell design
Sterilizable by gas or steam
PEEK insulator

Redel (Plastic)