LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 1B Series

Технически документи
Спецификации
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Страна на произход
Switzerland
Детайли за продукта
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
€ 43,20
€ 43,20 Всеки (ex VAT)
1
€ 43,20
€ 43,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,20 |
5 - 9 | € 41,90 |
10 - 19 | € 40,62 |
20 - 49 | € 39,31 |
50+ | € 37,14 |
Технически документи
Спецификации
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Страна на произход
Switzerland
Детайли за продукта
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.