Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series

Номер на артикул на RS: 466-845Марка: LEMO№ по каталога на производителя: PFG.M0.5GL.AC52NZ
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP64

Body Orientation

Straight

Series

Redel P

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Страна на произход

Switzerland

Детайли за продукта

1P Series Cable Plug (IP64)

Redel (Plastic)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,40

€ 23,40 Всеки (ex VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series

€ 23,40

€ 23,40 Всеки (ex VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,40
5 - 9€ 22,70
10 - 19€ 22,00
20 - 49€ 21,27
50+€ 20,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP64

Body Orientation

Straight

Series

Redel P

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Страна на произход

Switzerland

Детайли за продукта

1P Series Cable Plug (IP64)

Redel (Plastic)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more