8888 Connector, 1 Contacts, Cable Mount, Socket, Female, 0S Series

Номер на артикул на RS: 168-3886Марка: Lemo№ по каталога на производителя: PCA.0S.250.CTLC27
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

6A

Body Orientation

Straight

Series

0S

Shell Size

0

Housing Material

Chrome Plated Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Страна на произход

Switzerland

Детайли за продукта

Straight plugs with cable clamps

Equipped with a female contact for soldering.

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

8888 Connector, 1 Contacts, Cable Mount, Socket, Female, 0S Series

P.O.A.

8888 Connector, 1 Contacts, Cable Mount, Socket, Female, 0S Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

6A

Body Orientation

Straight

Series

0S

Shell Size

0

Housing Material

Chrome Plated Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Страна на произход

Switzerland

Детайли за продукта

Straight plugs with cable clamps

Equipped with a female contact for soldering.

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Може да се интересувате от