LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

Технически документи
Спецификации
Brand
LemoNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
8.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Страна на произход
Switzerland
Детайли за продукта
Cable Plugs
Redel (Plastic)
€ 17,34
€ 17,34 Всеки (ex VAT)
1
€ 17,34
€ 17,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,34 |
5 - 9 | € 16,80 |
10 - 19 | € 16,30 |
20 - 49 | € 15,79 |
50+ | € 14,91 |
Технически документи
Спецификации
Brand
LemoNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
8.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Страна на произход
Switzerland
Детайли за продукта