LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

Технически документи
Спецификации
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
10.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Distrelec Product Id
30409657
Страна на произход
Switzerland
Детайли за продукта
Cable Plugs
Redel (Plastic)
€ 16,05
€ 16,05 Всеки (ex VAT)
1
€ 16,05
€ 16,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,05 |
5 - 9 | € 15,55 |
10 - 19 | € 15,09 |
20 - 49 | € 14,61 |
50+ | € 13,82 |
Технически документи
Спецификации
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
10.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Distrelec Product Id
30409657
Страна на произход
Switzerland
Детайли за продукта