Технически документи
Спецификации
Brand
LemoGrommet Type
Cable Grommet
Minimum Cable Diameter
8.3mm
Maximum Cable Diameter
9.2mm
Material
Brass
Colour
Silver
Series
2B
Страна на произход
Switzerland
Детайли за продукта
Lemo Series 2B cable plug
Up to max. 9 mm cable diameter
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
€ 10,53
€ 10,53 Всеки (ex VAT)
1
€ 10,53
€ 10,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,53 |
5 - 24 | € 9,73 |
25 - 49 | € 8,96 |
50+ | € 7,91 |
Технически документи
Спецификации
Brand
LemoGrommet Type
Cable Grommet
Minimum Cable Diameter
8.3mm
Maximum Cable Diameter
9.2mm
Material
Brass
Colour
Silver
Series
2B
Страна на произход
Switzerland
Детайли за продукта
Lemo Series 2B cable plug
Up to max. 9 mm cable diameter
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.