Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEMO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50, 2B Series

Номер на артикул на RS: 178-8896Марка: LEMO№ по каталога на производителя: FGG.2B.310.CLAD92ZDistrelec Article No.: 30396675
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

8.0A

Body Orientation

Straight

Series

2B

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Contact Material

Brass

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30396675

Страна на произход

Switzerland

Детайли за продукта

Cable Plug

From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.

Cable Collets

178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 64,77

€ 64,77 Всеки (ex VAT)

LEMO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50, 2B Series

€ 64,77

€ 64,77 Всеки (ex VAT)

LEMO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50, 2B Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 64,77
5 - 9€ 62,83
10 - 19€ 60,88
20 - 49€ 58,94
50+€ 55,71
Може да се интересувате от

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

8.0A

Body Orientation

Straight

Series

2B

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Contact Material

Brass

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30396675

Страна на произход

Switzerland

Детайли за продукта

Cable Plug

From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.

Cable Collets

178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Може да се интересувате от