Технически документи
Спецификации
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Series
00 B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Brass
Страна на произход
Switzerland
Детайли за продукта
Lemo 00B Series Cable Mount Plugs - Metal
From Lemo, a range of circular metal plugs from the 00B series. Designed for cable mounting, the connectors feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 00B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
IP 50 rated, when mated
Wide temperature range -55° C to 250° C
G coded for connector alignment
A push-pull self-latching mechanism
360° screening for full EMC shielding
Solder termination
Gold plated brass contacts
Applications
Due to the 00B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are
Test and measurement equipment
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Environment
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments
FAQ
Q - How robust are the connectors?
A - The Lemo 00B series of circular connectors are manufactured from high-quality engineering materials. They are tough and reliable.
Standards
IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1
00 Series Metal
€ 22,18
€ 22,18 Всеки (ex VAT)
1
€ 22,18
€ 22,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,18 |
5 - 9 | € 21,52 |
10 - 19 | € 20,85 |
20 - 49 | € 20,18 |
50+ | € 19,09 |
Технически документи
Спецификации
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Series
00 B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Brass
Страна на произход
Switzerland
Детайли за продукта
Lemo 00B Series Cable Mount Plugs - Metal
From Lemo, a range of circular metal plugs from the 00B series. Designed for cable mounting, the connectors feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 00B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
IP 50 rated, when mated
Wide temperature range -55° C to 250° C
G coded for connector alignment
A push-pull self-latching mechanism
360° screening for full EMC shielding
Solder termination
Gold plated brass contacts
Applications
Due to the 00B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are
Test and measurement equipment
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Environment
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments
FAQ
Q - How robust are the connectors?
A - The Lemo 00B series of circular connectors are manufactured from high-quality engineering materials. They are tough and reliable.
Standards
IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1