LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 0S Series

Технически документи
Спецификации
Brand
LemoNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Body Orientation
Straight
Series
0S
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Страна на произход
Switzerland
Детайли за продукта
S series straight plugs with cable clamps
LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.
Features and Benefits:
Featuring push-pull self-latching technology, this enables fast and simple connecting and dis-connecting. LEMO's self-latching enables connectors to be mated simply by pushing plugs axially together in to the socket, this ensures that the connectors cannot be unmated by pulling on the cable. Disconnection is achieved by pushing on the outer release sleeve, making a safer more stable connection. A straight body design assists in the prevention of cable strain also.
Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.
Additional Features:
Solder termination method
4 pole plug and socket
Cable mount
Operating temperature of -55°C to +250°C
S series cylindrical connectors
€ 24,35
€ 24,35 Всеки (ex VAT)
1
€ 24,35
€ 24,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,35 |
5 - 9 | € 23,62 |
10 - 19 | € 22,89 |
20 - 49 | € 22,16 |
50+ | € 20,94 |
Технически документи
Спецификации
Brand
LemoNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Body Orientation
Straight
Series
0S
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Страна на произход
Switzerland
Детайли за продукта
S series straight plugs with cable clamps
LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.
Features and Benefits:
Featuring push-pull self-latching technology, this enables fast and simple connecting and dis-connecting. LEMO's self-latching enables connectors to be mated simply by pushing plugs axially together in to the socket, this ensures that the connectors cannot be unmated by pulling on the cable. Disconnection is achieved by pushing on the outer release sleeve, making a safer more stable connection. A straight body design assists in the prevention of cable strain also.
Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.
Additional Features:
Solder termination method
4 pole plug and socket
Cable mount
Operating temperature of -55°C to +250°C