Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 2S Series

Номер на артикул на RS: 173-2348Марка: LEMO№ по каталога на производителя: ERN.2S.302.CLLDistrelec Article No.: 30421799
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

20.0A

Body Orientation

Straight

Series

2S

Shell Size

2

Housing Material

Brass

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30421799

Страна на произход

Switzerland

Детайли за продукта

S series straight sockets

Straight sockets for mounting onto panels, supplied with nuts and earth tags.
Fitted with male and female solder contacts.

S series cylindrical connectors

Информацията за складовите наличности временно не е налична.

€ 39,59

€ 39,59 Всеки (ex VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 2S Series

€ 39,59

€ 39,59 Всеки (ex VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 2S Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,59
5 - 9€ 38,41
10 - 19€ 37,22
20 - 49€ 36,04
50+€ 34,05

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

20.0A

Body Orientation

Straight

Series

2S

Shell Size

2

Housing Material

Brass

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30421799

Страна на произход

Switzerland

Детайли за продукта

S series straight sockets

Straight sockets for mounting onto panels, supplied with nuts and earth tags.
Fitted with male and female solder contacts.

S series cylindrical connectors