Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, 1B Series

Номер на артикул на RS: 248-4006Марка: LEMO№ по каталога на производителя: EGG.1B.308.CLL
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Страна на произход

Switzerland

Детайли за продукта

Chassis Socket and 90° PCB/Chassis Socket

From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,25

€ 38,25 Всеки (ex VAT)

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, 1B Series

€ 38,25

€ 38,25 Всеки (ex VAT)

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, 1B Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,25
5 - 9€ 37,10
10 - 19€ 35,96
20 - 49€ 34,80
50+€ 32,89
Може да се интересувате от

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Страна на произход

Switzerland

Детайли за продукта

Chassis Socket and 90° PCB/Chassis Socket

From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.

Може да се интересувате от