Технически документи
Спецификации
Brand
LemoNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Body Orientation
Straight
Series
1B
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Страна на произход
Switzerland
Детайли за продукта
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.
€ 33,68
€ 33,68 Всеки (ex VAT)
1
€ 33,68
€ 33,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,68 |
5 - 9 | € 32,69 |
10 - 19 | € 31,66 |
20 - 49 | € 30,67 |
50+ | € 28,97 |
Технически документи
Спецификации
Brand
LemoNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Body Orientation
Straight
Series
1B
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Страна на произход
Switzerland
Детайли за продукта
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.