LEMO Circular Connector, 5 Contacts, Panel Mount, M7 Connector, Socket, Female, IP50, 00 B Series

Номер на артикул на RS: 832-6619Марка: LEMO№ по каталога на производителя: EGG.00.305.CLL
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M7

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

1.7A

Body Orientation

Straight

Series

00 B

Shell Size

0

Mating Type

Push-Pull

Housing Material

Brass

Maximum Operating Temperature

+250°C

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Страна на произход

Switzerland

Детайли за продукта

Chassis Socket

The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding.

IP50 rated when mated
Upto 5000 mating cycles
Temperature range -55 to +250° C
Push-pull latching system

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

00 Series Metal

Информацията за складовите наличности временно не е налична.

€ 20,00

€ 20,00 Всеки (ex VAT)

LEMO Circular Connector, 5 Contacts, Panel Mount, M7 Connector, Socket, Female, IP50, 00 B Series

€ 20,00

€ 20,00 Всеки (ex VAT)

LEMO Circular Connector, 5 Contacts, Panel Mount, M7 Connector, Socket, Female, IP50, 00 B Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,00
5 - 9€ 19,39
10 - 19€ 18,79
20 - 49€ 18,19
50+€ 17,20

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M7

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

1.7A

Body Orientation

Straight

Series

00 B

Shell Size

0

Mating Type

Push-Pull

Housing Material

Brass

Maximum Operating Temperature

+250°C

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Страна на произход

Switzerland

Детайли за продукта

Chassis Socket

The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding.

IP50 rated when mated
Upto 5000 mating cycles
Temperature range -55 to +250° C
Push-pull latching system

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

00 Series Metal