LEMO Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

Номер на артикул на RS: 466-902Марка: LEMO№ по каталога на производителя: CAB.M26.GLA.C92G
brand-logo

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

26

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

350.0 V , 450.0 V

Shell Size

2P

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Страна на произход

Switzerland

Детайли за продукта

2P Series

Redel (Plastic)

Информацията за складовите наличности временно не е налична.

€ 56,06

€ 56,06 Всеки (ex VAT)

LEMO Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

€ 56,06

€ 56,06 Всеки (ex VAT)

LEMO Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lemo

Number Of Contacts

26

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

350.0 V , 450.0 V

Shell Size

2P

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Страна на произход

Switzerland

Детайли за продукта

2P Series

Redel (Plastic)