Технически документи
Спецификации
Brand
LemoGender
Female
Shell Size
0
Military Standard
MIL-G-45204C
Series
0B
Panel Mount Fitting
Yes
Material
Metal
Finish
Nickel
Страна на произход
Switzerland
Детайли за продукта
Plug and Socket Dust Caps
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
€ 15,22
€ 15,22 Всеки (ex VAT)
1
€ 15,22
€ 15,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,22 |
5 - 24 | € 14,00 |
25 - 49 | € 12,97 |
50+ | € 11,40 |
Технически документи
Спецификации
Brand
LemoGender
Female
Shell Size
0
Military Standard
MIL-G-45204C
Series
0B
Panel Mount Fitting
Yes
Material
Metal
Finish
Nickel
Страна на произход
Switzerland
Детайли за продукта
Plug and Socket Dust Caps
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.