Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEMAITRE SECURITE LIBERT Women's Black, Purple Composite Toe Capped Safety Shoes, EU 40

Номер на артикул на RS: 189-2864Марка: LEMAITRE SECURITE№ по каталога на производителя: LIBHS30PR40
brand-logo
Преглед на всички в Предпазни обувки

Технически документи

Спецификации

Series

LIBERT

Gender

Women

Shoe Size EU

40

Type

Trainer

Colour

Black, Purple

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Информацията за складовите наличности временно не е налична.

€ 83,85

€ 83,85 1 Pair (ex VAT)

LEMAITRE SECURITE LIBERT Women's Black, Purple Composite Toe Capped Safety Shoes, EU 40

€ 83,85

€ 83,85 1 Pair (ex VAT)

LEMAITRE SECURITE LIBERT Women's Black, Purple Composite Toe Capped Safety Shoes, EU 40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

LIBERT

Gender

Women

Shoe Size EU

40

Type

Trainer

Colour

Black, Purple

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather