Технически документи
Спецификации
Brand
LEMAITRE SECURITESeries
JOEY
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
9.5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Slip, Penetration, shocks, water penetration (WRU), Electronic discharge, Sole resistant to hot / cold contact
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
€ 101,55
€ 101,55 1 Pair (ex VAT)
1
€ 101,55
€ 101,55 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMAITRE SECURITESeries
JOEY
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
9.5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Slip, Penetration, shocks, water penetration (WRU), Electronic discharge, Sole resistant to hot / cold contact
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather