LEM LTSR Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V

Номер на артикул на RS: 499-5378Марка: LEM№ по каталога на производителя: LTSR 25-NP
brand-logo

Технически документи

Спецификации

Brand

LEM

Current Ratio

80:1

Bore Size

3.2mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

80A

Overall Height

24mm

Overall Width

22.2mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Series

LTSR

Страна на произход

Switzerland

Детайли за продукта

LTSR Series

Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets.

AC/DC, and mixed current measurement
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

LEM LTSR Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V

P.O.A.

LEM LTSR Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

LEM

Current Ratio

80:1

Bore Size

3.2mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

80A

Overall Height

24mm

Overall Width

22.2mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Series

LTSR

Страна на произход

Switzerland

Детайли за продукта

LTSR Series

Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets.

AC/DC, and mixed current measurement
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting

Може да се интересувате от