LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.6mm Bore, 12 → 15 V

Номер на артикул на RS: 451-1352Марка: LEM№ по каталога на производителя: LF 205SDistrelec Article No.: 17696274
brand-logo

Технически документи

Спецификации

Brand

LEM

Current Ratio

420:1

Bore Size

15.6mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

420A

Output Current

100 mArms

Overall Height

51.63mm

Overall Width

61mm

Overall Depth

26.19mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

China

Детайли за продукта

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

Информацията за складовите наличности временно не е налична.

€ 73,16

€ 73,16 Всеки (ex VAT)

LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.6mm Bore, 12 → 15 V

€ 73,16

€ 73,16 Всеки (ex VAT)

LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.6mm Bore, 12 → 15 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

LEM

Current Ratio

420:1

Bore Size

15.6mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

420A

Output Current

100 mArms

Overall Height

51.63mm

Overall Width

61mm

Overall Depth

26.19mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

China

Детайли за продукта

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C